
10052-ST | |
|---|---|
DigiKey Part Number | 5214-10052-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10052-ST |
Description | 10052 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer StarTech.com | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1Gbps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 € | 43,17 € |
| 10 | 35,66400 € | 356,64 € |
| 100 | 31,34120 € | 3.134,12 € |
| Unit Price without VAT: | 43,17000 € |
|---|---|
| Unit Price with VAT: | 51,37230 € |

