
0231A0A8-ST | |
|---|---|
DigiKey Part Number | 5214-0231A0A8-ST-ND |
Manufacturer | |
Manufacturer Product Number | 0231A0A8-ST |
Description | 0231A0A8 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 € | 279,27 € |
| 10 | 247,45500 € | 2.474,55 € |
| Unit Price without VAT: | 279,27000 € |
|---|---|
| Unit Price with VAT: | 332,33130 € |

