MFG_VMNN110CMS-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_VMNN110CMS-TR
IR LED/VCSEL for In-Cabin sensing applications (DMS, OMS)

VMNN110CMS-TR

DigiKey Part Number
404-VMNN110CMS-TR-ND - Tape & Reel (TR)
404-VMNN110CMS-TRCT-ND - Cut Tape (CT)
404-VMNN110CMS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMNN110CMS-TR
Description
AUTOMOTIVE INFRARED (IR) EMITTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm (925nm ~ 955nm) 2.9V 1A 890mW/sr @ 1A 45° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
890mW/sr @ 1A
Wavelength
945nm (925nm ~ 955nm)
Voltage - Forward (Vf) (Typ)
2.9V
Viewing Angle
45°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,64000 €4,64 €
103,46400 €34,64 €
1002,77110 €277,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,21592 €8.863,68 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €