
VMGN1107MS-TR | |
|---|---|
DigiKey Part Number | 404-VMGN1107MS-TR-ND - Tape & Reel (TR) 404-VMGN1107MS-TRCT-ND - Cut Tape (CT) 404-VMGN1107MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMGN1107MS-TR |
Description | AUTOMOTIVE INFRARED (IR) EMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm (835nm ~ 875nm) 1.8V 1A 390mW/sr @ 1A 60° 3-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 390mW/sr @ 1A | |
Wavelength | 855nm (835nm ~ 875nm) | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,05200 € | 20,52 € |
| 100 | 1,60220 € | 160,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40476 € | 702,38 € |
| 1.000 | 1,34049 € | 1.340,49 € |
| 1.500 | 1,30757 € | 1.961,35 € |
| 2.500 | 1,27043 € | 3.176,07 € |
| 3.500 | 1,24835 € | 4.369,23 € |
| 5.000 | 1,22683 € | 6.134,15 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

