
VFHY1112H-3BY2D-TR | |
|---|---|
DigiKey Part Number | 404-1316-2-ND - Tape & Reel (TR) 404-1316-1-ND - Cut Tape (CT) 404-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHY1112H-3BY2D-TR |
Description | LED YELLOW DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09910 € | 49,55 € |
| 1.000 | 0,09134 € | 91,34 € |
| 2.000 | 0,08474 € | 169,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07911 € | 316,44 € |
| 8.000 | 0,07433 € | 594,64 € |
| 12.000 | 0,07188 € | 862,56 € |
| 20.000 | 0,06911 € | 1.382,20 € |
| 28.000 | 0,06746 € | 1.888,88 € |
| 40.000 | 0,06585 € | 2.634,00 € |
| 100.000 | 0,06230 € | 6.230,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |





