Blue 468nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCKB1111CS-TR

DigiKey Part Number
404-1299-2-ND - Tape & Reel (TR)
404-1299-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VCKB1111CS-TR
Description
LED BLUE SMD
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
155°, 165°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
463nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31600 €3,16 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €