VCDG1112H-4BY3C-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 123.079
Unit Price: 0,16000 €
Datasheet
VCDG1112H-4BY3C-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCDG1112H-4BY3C-TR

DigiKey Part Number
404-1291-2-ND - Tape & Reel (TR)
404-1291-1-ND - Cut Tape (CT)
404-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCDG1112H-4BY3C-TR
Description
LED GREEN DIFFUSED 2125 SMD
Customer Reference
Detailed Description
Green 533nm LED Indication - Discrete 3V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
522nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes