Similar

THB3801C | |
|---|---|
DigiKey Part Number | 404-1254-ND |
Manufacturer | |
Manufacturer Product Number | THB3801C |
Description | LED BLUE CLEAR T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Bulk | Current - Test 5mA |
Part Status Obsolete | Viewing Angle 15°, 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 465nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 5.90mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10QBC/D | Kingbright | 7.094 | 754-1596-ND | 0,27000 € | Similar |
| XLFBB11W | SunLED | 8.754 | 1497-1003-ND | 0,42000 € | Similar |



