LED Lighting COBs, Engines, Modules LED Module S-Type White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW0201N

DigiKey Part Number
404-1185-ND
Manufacturer
Manufacturer Product Number
STW0201N
Description
LED MOD S-TYP WH LNR STR 3300K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module S-Type White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip
Manufacturer
Stanley Electric Co
Luminous Flux @ Current/Temperature
24lm (Typ)
Series
Current - Test
100mA
Packaging
Tray
Voltage - Forward (Vf) (Typ)
12V
Part Status
Obsolete
Lumens/Watt @ Current - Test
20 lm/W
Type
LED Module
Lens Type
Flat
Color
White, Warm
Base Product Number
CCT (K)
3300K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.