
MU07-4101 | |
|---|---|
DigiKey Part Number | 404-1150-ND |
Manufacturer | |
Manufacturer Product Number | MU07-4101 |
Description | LED LGT BAR 29X6MM YL DIFF 10PIN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Tinted 2.1V 60mA Rectangle with Flat Top 29.00mm x 6.00mm Through Hole |
Datasheet | Datasheet |
Category | Current 60mA |
Manufacturer Stanley Electric Co | Millicandela Rating 42mcd |
Series | Lens Type Tinted |
Packaging Tray | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 29.00mm x 6.00mm |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 570nm | Mounting Type Through Hole |
Configuration Bar - Single, SIP |

