
MJN1108MS-TR | |
|---|---|
DigiKey Part Number | 404-MJN1108MS-TR-ND - Tape & Reel (TR) 404-MJN1108MS-TRCT-ND - Cut Tape (CT) 404-MJN1108MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJN1108MS-TR |
Description | INFRARED (IR) EMITTER 855NM 3.2V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 3.2V 1A 310mW/sr @ 1A 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 310mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,90300 € | 29,03 € |
| 100 | 2,30350 € | 230,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04104 € | 1.020,52 € |
| 1.000 | 1,95571 € | 1.955,71 € |
| 1.500 | 1,91202 € | 2.868,03 € |
| 2.500 | 1,86273 € | 4.656,82 € |
| 3.500 | 1,83344 € | 6.417,04 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

