Parametric Equivalent

MFN1106MS-TR | |
|---|---|
DigiKey Part Number | 404-MFN1106MS-TR-ND - Tape & Reel (TR) 404-MFN1106MS-TRCT-ND - Cut Tape (CT) 404-MFN1106MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFN1106MS-TR |
Description | EMITTER IR 945NM 1A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.5V 1A 140mW/sr @ 1A 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 140mW/sr @ 1A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,17452 € | 1.587,26 € |
| 1.000 | 3,00137 € | 3.001,37 € |
| 2.500 | 2,93211 € | 7.330,28 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |


