


FR1111C-TR | |
|---|---|
DigiKey Part Number | 404-1006-2-ND - Tape & Reel (TR) 404-1006-1-ND - Cut Tape (CT) 404-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1111C-TR |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140°, 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,17770 € | 17,77 € |
| 500 | 0,14530 € | 72,65 € |
| 1.000 | 0,13466 € | 134,66 € |
| 2.000 | 0,12558 € | 251,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11787 € | 471,48 € |
| 8.000 | 0,11133 € | 890,64 € |
| 12.000 | 0,10797 € | 1.295,64 € |
| 20.000 | 0,10418 € | 2.083,60 € |
| 28.000 | 0,10193 € | 2.854,04 € |
| 40.000 | 0,09973 € | 3.989,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


