FA5366X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,14891 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,08986 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 0,33719 €

Similar


Broadcom Limited
In Stock: 3.800
Unit Price: 0,34000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,17793 €
Datasheet

Similar


Broadcom Limited
In Stock: 15.785
Unit Price: 0,59000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,19270 €
Datasheet

Similar


Broadcom Limited
In Stock: 20.947
Unit Price: 0,61000 €
Datasheet

Similar


Broadcom Limited
In Stock: 16.086
Unit Price: 0,67000 €
Datasheet

Similar


Broadcom Limited
In Stock: 16.317
Unit Price: 0,59000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.061
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: 0,55000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 612
Unit Price: 0,55000 €
Datasheet
Image for FA5366X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA5366X

DigiKey Part Number
FA5366X-ND
Manufacturer
Manufacturer Product Number
FA5366X
Description
LED ORANGE CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes