Similar
Similar
Similar
Similar
Similar
Similar
Similar

EFY5366X | |
|---|---|
DigiKey Part Number | 404-1092-ND |
Manufacturer | |
Manufacturer Product Number | EFY5366X |
Description | LED YELLOW CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 10° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 592nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2UYC/S400-A6 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S400-A6-ND | 0,19070 € | Similar |
| 383-2UYC/S400-A7 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S400-A7-ND | 0,22253 € | Similar |
| 383-2UYC/S400-A9 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S400-A9-ND | 0,24460 € | Similar |
| 383-2UYC/S530-A3 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S530-A3-ND | 0,10807 € | Similar |
| HLMP-EJ37-R0PDD | Broadcom Limited | 0 | HLMP-EJ37-R0PDD-ND | 0,23036 € | Similar |




