Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EFR5366X | |
|---|---|
DigiKey Part Number | 404-1090-ND |
Manufacturer | |
Manufacturer Product Number | EFR5366X |
Description | LED RED CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 10° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 635nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 333-2SDRT/S530-A3 | Everlight Electronics Co Ltd | 0 | 333-2SDRT/S530-A3-ND | 0,08490 € | Similar |
| 383-2SURC/S400-A6 | Everlight Electronics Co Ltd | 1.403 | 383-2SURC/S400-A6-ND | 0,49000 € | Similar |
| 383-2SURC/S400-A8 | Everlight Electronics Co Ltd | 0 | 383-2SURC/S400-A8-ND | 0,09267 € | Similar |
| 383-2SURC/S530-A3 | Everlight Electronics Co Ltd | 0 | 383-2SURC/S530-A3-ND | 0,10594 € | Similar |
| 383-2SURC/S530-A4 | Everlight Electronics Co Ltd | 0 | 383-2SURC/S530-A4-ND | 0,10187 € | Similar |




