DRD1204W-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRD1204W-TR

DigiKey Part Number
404-1265-2-ND - Tape & Reel (TR)
404-1265-1-ND - Cut Tape (CT)
404-1265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRD1204W-TR
Description
LED RED/YLW-GRN CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green 626nm Red, 572nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DRD1204W-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow-Green
Current - Test
20mA Red, 20mA Yellow-Green
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm Red, 575nm Yellow-Green
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15600 €1,56 €
1000,10980 €10,98 €
5000,08850 €44,25 €
1.0000,08144 €81,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07217 €180,42 €
5.0000,06739 €336,95 €
7.5000,06494 €487,05 €
12.5000,06216 €777,00 €
17.5000,06051 €1.058,92 €
25.0000,05890 €1.472,50 €
62.5000,05533 €3.458,12 €
125.0000,05311 €6.638,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €