
DC5306X | |
|---|---|
DigiKey Part Number | 404-1094-ND |
Manufacturer | |
Manufacturer Product Number | DC5306X |
Description | LED BLUE-GRN CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Blue-Green 505nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 10° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 502nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.80mm |

