
DC3803X | |
|---|---|
DigiKey Part Number | 404-1110-ND |
Manufacturer | |
Manufacturer Product Number | DC3803X |
Description | LED BLUE-GREEN CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Blue-Green 505nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 502nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.90mm |

