Similar
Similar

DB5304X | |
|---|---|
DigiKey Part Number | DB5304X-ND |
Manufacturer | |
Manufacturer Product Number | DB5304X |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 25° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 467nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2SUBC/C470/S400-A6 | Everlight Electronics Co Ltd | 0 | 383-2SUBC/C470/S400-A6-ND | 0,20231 € | Similar |
| HLMP-DS25-F0000 | Broadcom Limited | 0 | HLMP-DS25-F0000-ND | 0,61254 € | Similar |
| OVLLB8C7 | TT Electronics/Optek Technology | 48.275 | 365-1201-ND | 0,37000 € | Similar |



