
AN304 | |
|---|---|
DigiKey Part Number | AN304-ND |
Manufacturer | |
Manufacturer Product Number | AN304 |
Description | EMITTER IR 950NM 100MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 6mW/sr @ 50mA 50° T 1 3/4 |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer Stanley Electric Co | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -30°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 6mW/sr @ 50mA | Package / Case T 1 3/4 |

