
SW PR560/25-30 AT | |
|---|---|
DigiKey Part Number | 374-1337-ND |
Manufacturer | |
Manufacturer Product Number | SW PR560/25-30 AT |
Description | SWITCH REED SPST-NO 1A 250V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10VA 1A (AC/DC) 250 V Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | 6 ~ 21AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 250 V | |
Voltage - Switching DC | 250 V | |
Power - Rated | 10VA | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.126" (54.00mm) | |
Size - Body | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00393 € | 1.003,93 € |
| Unit Price without VAT: | 1,00393 € |
|---|---|
| Unit Price with VAT: | 1,19468 € |

