



SMP-2A38-8PT-Q | |
|---|---|
DigiKey Part Number | 374-1430-5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-2A38-8PT-Q |
Description | SSR RELAY SPST-NO 60MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 60 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 3,39360 $ | 4.411,68 $ |
| Unit Price without VAT: | 3,39360 $ |
|---|---|
| Unit Price with VAT: | 4,03838 $ |

