
SMP-2A37-8ST | |
|---|---|
DigiKey Part Number | 374-SMP-2A37-8ST-ND |
Manufacturer | |
Manufacturer Product Number | SMP-2A37-8ST |
Description | SSR - PHOTO MOSFET, 2 FORM A 60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 4,10100 € | 41,01 € |
| 45 | 3,80222 € | 171,10 € |
| 90 | 3,67189 € | 330,47 € |
| 135 | 3,59770 € | 485,69 € |
| 270 | 3,47422 € | 938,04 € |
| 540 | 3,35483 € | 1.811,61 € |
| 1.035 | 3,24649 € | 3.360,12 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

