SMP-1A47-4PT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Coto Technology
In Stock: 2.707
Unit Price: 3,49000 €
Datasheet

Parametric Equivalent


Coto Technology
In Stock: 281
Unit Price: 3,49000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SMP-1A47-4PT

DigiKey Part Number
374-1433-5-ND
Manufacturer
Manufacturer Product Number
SMP-1A47-4PT
Description
SSR RELAY SPST-NO 1.25A 0-80V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 80 V
Load Current
1.25 A
On-State Resistance (Max)
160 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
AEC, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,34000 €2,34 €
102,08900 €20,89 €
251,99480 €49,87 €
501,92660 €96,33 €
1001,86060 €186,06 €
3001,76053 €528,16 €
5001,71578 €857,89 €
1.0001,65685 €1.656,85 €
5.0001,52759 €7.637,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €