
SMP-1A40-6ST | |
|---|---|
DigiKey Part Number | 374-SMP-1A40-6ST-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A40-6ST |
Description | SSR - PHOTO MOSFET, 1 FORM A 150 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 200 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 7,47695 € | 11.963,12 € |
| Unit Price without VAT: | 7,47695 € |
|---|---|
| Unit Price with VAT: | 8,89757 € |

