
SMP-1A38-6ST | |
|---|---|
DigiKey Part Number | 374-SMP-1A38-6ST-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A38-6ST |
Description | SSR - PHOTO MOSFET, 1 FORM A 600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,29000 € | 32,90 € |
| 25 | 3,14200 € | 78,55 € |
| 50 | 3,03420 € | 151,71 € |
| 100 | 2,93010 € | 293,01 € |
| 250 | 2,79792 € | 699,48 € |
| 500 | 2,70184 € | 1.350,92 € |
| 1.000 | 2,60899 € | 2.608,99 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

