Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SMP-1A30-4PT

DigiKey Part Number
374-1418-5-ND
Manufacturer
Manufacturer Product Number
SMP-1A30-4PT
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
24 Ohms
Termination Style
Gull Wing
Operating Temperature
-
Package / Case
Supplier Device Package
4-SOP
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,28100 €12,81 €
251,22360 €30,59 €
501,18200 €59,10 €
1001,14150 €114,15 €
3001,08007 €324,02 €
5001,05266 €526,33 €
1.0001,01654 €1.016,54 €
5.0000,93728 €4.686,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €