SMP-1A30-4DT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-1A30-4DT

DigiKey Part Number
374-SMP-1A30-4DT-ND
Manufacturer
Manufacturer Product Number
SMP-1A30-4DT
Description
SSR - PHOTO MOSFET, 1 FORM A 400
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
24 Ohms
Termination Style
-
Operating Temperature
-
Package / Case
Supplier Device Package
4-DIP
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
In-Stock: 1.620
Can ship immediately
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,60300 €16,03 €
251,53040 €38,26 €
901,43500 €129,15 €
1801,38578 €249,44 €
2701,35774 €366,59 €
5401,31117 €708,03 €
1.0801,26614 €1.367,43 €
5.0401,17144 €5.904,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €