


SIL05-BV50179 | |
|---|---|
DigiKey Part Number | SIL05-BV50179-ND |
Manufacturer | |
Manufacturer Product Number | SIL05-BV50179 |
Description | RELAY REED |
Customer Reference | |
Detailed Description | Reed Relay Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - |

