
SIL05-1C90-51L | |
|---|---|
DigiKey Part Number | 374-SIL05-1C90-51L-ND |
Manufacturer | |
Manufacturer Product Number | SIL05-1C90-51L |
Description | GENERAL PURPOSE REED RELAY, FORM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 175VAC, 175VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 700 µs | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 8,27500 € | 82,75 € |
| 25 | 7,90200 € | 197,55 € |
| 50 | 7,63080 € | 381,54 € |
| 100 | 7,36870 € | 736,87 € |
| 250 | 7,03592 € | 1.758,98 € |
| 500 | 6,79396 € | 3.396,98 € |
| 1.000 | 6,74766 € | 6.747,66 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |

