
PQ2007-2R2-25-G | |
|---|---|
DigiKey Part Number | 374-1367-ND |
Manufacturer | |
Manufacturer Product Number | PQ2007-2R2-25-G |
Description | FIXED IND 2.2UH 25A 3.5 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Planar Inductor 25 A 3.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Planar | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.837" L x 0.551" W (21.25mm x 14.00mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |

