ORD 324H/10-15 AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Standex-Meder Electronics
In Stock: 37
Unit Price: 0,73000 €
Datasheet
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10VA 500mA (AC/DC) 150 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 324H/10-15 AT

DigiKey Part Number
374-1314-ND
Manufacturer
Manufacturer Product Number
ORD 324H/10-15 AT
Description
SWITCH REED SPST-NO 500MA 150V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10VA 500mA (AC/DC) 150 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
200 V
Manufacturer
Standex-Meder Electronics
Power - Rated
10VA
Series
Operate Time
0.4 ms
Packaging
Bulk
Release Time
0.05 ms
Part Status
Obsolete
Mounting Type
Through Hole
Type
Glass Body Reed
Termination Style
Axial
Circuit
SPST-NO
Length - Overall
2.232" (56.70mm)
Operate Range
10 ~ 15AT
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Current - Switching
500mA (AC/DC)
Capacitance
0.3 pF
Voltage - Switching AC
150 V
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSK-1A66/3-1015Standex-Meder Electronics37374-1318-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes