
ORD 229/30-35 AT | |
|---|---|
DigiKey Part Number | 374-ORD229/30-35AT-ND |
Manufacturer | |
Manufacturer Product Number | ORD 229/30-35 AT |
Description | SWITCH REED SPST-NO 500MA 300V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 50W 500mA (AC), 700mA (DC) 300 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 30 ~ 35AT | |
Release Range | - | |
Current - Switching | 500mA (AC), 700mA (DC) | |
Voltage - Switching AC | 300 V | |
Voltage - Switching DC | 350 V | |
Power - Rated | 50W | |
Operate Time | 0.6 ms | |
Release Time | 50 µs | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.181" (55.40mm) | |
Size - Body | 0.108" Dia x 0.827" L (2.75mm x 21.00mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.5 pF | |
Current - Carry | 2.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,66480 € | 41,62 € |
| 100 | 1,48280 € | 148,28 € |
| 250 | 1,37596 € | 343,99 € |
| 500 | 1,30306 € | 651,53 € |
| 1.000 | 1,23725 € | 1.237,25 € |
| 3.000 | 1,14719 € | 3.441,57 € |
| 5.000 | 1,11097 € | 5.554,85 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


