


MS05-2A87-78D | |
|---|---|
DigiKey Part Number | 374-1053-ND |
Manufacturer | |
Manufacturer Product Number | MS05-2A87-78D |
Description | RELAY REED DPST 500MA 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 13.4 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.35 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 375 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,80000 € | 15,80 € |
| 10 | 14,07300 € | 140,73 € |
| 35 | 13,21286 € | 462,45 € |
| 70 | 12,75929 € | 893,15 € |
| 105 | 12,50095 € | 1.312,60 € |
| 280 | 11,89721 € | 3.331,22 € |
| 525 | 11,52541 € | 6.050,84 € |
| Unit Price without VAT: | 15,80000 € |
|---|---|
| Unit Price with VAT: | 18,80200 € |

