


MRX12-1C90 | |
|---|---|
DigiKey Part Number | 374-1396-5-ND |
Manufacturer | |
Manufacturer Product Number | MRX12-1C90 |
Description | REED RELAY SPDT CHANGE 12V ATEX |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 9 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Through Hole | Must Release Voltage 2 VDC |
Coil Voltage 12VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 2 ms |
Contact Rating (Current) 240 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 28VAC, 28VDC - Max | Coil Resistance 1.3 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,09000 € | 30,09 € |
| 10 | 24,84300 € | 248,43 € |
| Unit Price without VAT: | 30,09000 € |
|---|---|
| Unit Price with VAT: | 35,80710 € |

