Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

MRX12-1A71

DigiKey Part Number
374-1395-5-ND
Manufacturer
Manufacturer Product Number
MRX12-1A71
Description
REED RELAY SPST-NO 12V ATEX PLAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Must Operate Voltage
9 VDC
Must Release Voltage
2 VDC
Operate Time
0.5 ms
Release Time
0.2 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
1.3 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,57000 €25,57 €
1021,11800 €211,18 €
4818,63042 €894,26 €
14417,19542 €2.476,14 €
28816,41778 €4.728,32 €
52815,81432 €8.349,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,57000 €
Unit Price with VAT:30,42830 €