
MRE24-2A85-P | |
|---|---|
DigiKey Part Number | 374-MRE24-2A85-P-ND |
Manufacturer | |
Manufacturer Product Number | MRE24-2A85-P |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 1.1 ms | |
Release Time | 400 µs | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 11,00400 € | 110,04 € |
| 48 | 10,16792 € | 488,06 € |
| 96 | 9,81885 € | 942,61 € |
| 144 | 9,62007 € | 1.385,29 € |
| 288 | 9,28934 € | 2.675,33 € |
| 528 | 9,00939 € | 4.756,96 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,69650 € |

