
MMS-B-2 | |
|---|---|
DigiKey Part Number | 374-1121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMS-B-2 |
Description | SWITCH REED SPST-NO 0.1MA 3V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 1.8 ~ 4mT Operate Range 0.3mW 0.1mA (AC/DC) 3 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 0.3mW |
Manufacturer Standex-Meder Electronics | Operate Time 0.1 ms |
Series | Release Time 0.05 ms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.189" (4.80mm) |
Circuit SPST-NO | Size - Body 0.110" L x 0.081" W x 0.049" H (2.80mm x 2.05mm x 1.25mm) |
Operate Range 1.8 ~ 4mT | Height Above Board 0.053" (1.35mm) |
Release Range 0.5 ~ 3.2mT | Operating Temperature -20°C ~ 100°C |
Current - Switching 0.1mA (AC/DC) | Capacitance 0.2 pF |
Voltage - Switching AC 3 V | Current - Carry 0.1mA (AC/DC) |
Voltage - Switching DC 3 V |

