
MK24-B-3-OE | |
|---|---|
DigiKey Part Number | 374-1137-2-ND - Tape & Reel (TR) 374-1137-1-ND - Cut Tape (CT) 374-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK24-B-3-OE |
Description | SWITCH REED SPST-NC 300MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NC 20 ~ 40AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MK24-B-3-OE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NC | |
Operate Range | 20 ~ 40AT | |
Release Range | 10 ~ 35AT | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 3W | |
Operate Time | 0.25 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.217" (5.51mm) | |
Size - Body | 0.197" L x 0.087" W x 0.102" H (5.00mm x 2.20mm x 2.60mm) | |
Height Above Board | 0.102" (2.60mm) | |
Operating Temperature | -40°C ~ 115°C | |
Capacitance | 0.1 pF | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 6,29600 € | 62,96 € |
| 25 | 5,83120 € | 145,78 € |
| 100 | 5,20980 € | 520,98 € |
| 250 | 4,85788 € | 1.214,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,62348 € | 2.311,74 € |
| 1.000 | 4,41544 € | 4.415,44 € |
| 1.500 | 4,30546 € | 6.458,19 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |











