
MK23-85-E-2 | |
|---|---|
DigiKey Part Number | 374-MK23-85-E-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK23-85-E-2 |
Description | SWITCH REED SPST-NO 1A 1000V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 100W 1A (AC/DC) 1000 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 100W |
Manufacturer Standex-Meder Electronics | Operate Time 1.1 ms |
Series | Release Time 0.1 ms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 1.154" (29.30mm) |
Circuit SPST-NO | Size - Body 0.108" Dia x 0.827" L (2.75mm x 21.00mm) |
Operate Range 25 ~ 30AT | Height Above Board 0.112" (2.85mm) |
Current - Switching 1A (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 1000 V | Capacitance 0.5 pF |
Voltage - Switching DC 1000 V | Current - Carry 2.5A (AC/DC) |

