
MK22-B-2 | |
|---|---|
DigiKey Part Number | 374-MK22-B-2TR-ND - Tape & Reel (TR) 374-MK22-B-2CT-ND - Cut Tape (CT) 374-MK22-B-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK22-B-2 |
Description | SWITCH REED SPST-NO 1A 200V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 20W 1A (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.614" (15.60mm) | |
Size - Body | 0.457" L x 0.116" W x 0.091" H (11.60mm x 2.95mm x 2.30mm) | |
Height Above Board | 0.094" (2.40mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.25A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,07720 € | 26,93 € |
| 100 | 0,95960 € | 95,96 € |
| 250 | 0,88948 € | 222,37 € |
| 500 | 0,84134 € | 420,67 € |
| 1.000 | 0,79754 € | 797,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74641 € | 1.866,03 € |
| 5.000 | 0,71271 € | 3.563,55 € |
| 7.500 | 0,69488 € | 5.211,60 € |
| 12.500 | 0,67430 € | 8.428,75 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


