MK17-B-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK17-B-2

DigiKey Part Number
374-1021-2-ND - Tape & Reel (TR)
374-1021-1-ND - Cut Tape (CT)
374-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK17-B-2
Description
SWITCH REED SPST-NO 500MA 170V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MK17-B-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
170 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.484" (12.30mm)
Size - Body
0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm)
Height Above Board
0.083" (2.10mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.4 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,20800 €22,08 €
252,04640 €51,16 €
1001,82280 €182,28 €
2501,69252 €423,13 €
5001,60398 €801,99 €
1.0001,52429 €1.524,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,45327 €2.906,54 €
4.0001,39054 €5.562,16 €
6.0001,35746 €8.144,76 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €