MK16-B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 60.689
Unit Price: 0,92000 €
Datasheet
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK16-B-1

DigiKey Part Number
374-1016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MK16-B-1
Description
SWITCH REED SPST-NO 400MA 200V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
400mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
0.614" (15.60mm)
Size - Body
0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.2 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63017 €1.575,42 €
Manufacturers Standard Package
Unit Price without VAT:0,63017 €
Unit Price with VAT:0,74990 €