Molded Body Reed Switch SPDT 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK06-8-I

DigiKey Part Number
374-1265-ND
Manufacturer
Manufacturer Product Number
MK06-8-I
Description
SWITCH REED SPDT 500MA 175V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPDT 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Molded Body Reed
Circuit
SPDT
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
175 V
Voltage - Switching DC
175 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
1.5 ms
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.879" (22.33mm)
Size - Body
0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)
Height Above Board
0.165" (4.20mm)
Operating Temperature
-20°C ~ 85°C
Capacitance
1.5 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,74540 €1.872,70 €
Manufacturers Standard Package
Unit Price without VAT:3,74540 €
Unit Price with VAT:4,45703 €