
MK06-8-C | |
|---|---|
DigiKey Part Number | 374-1263-ND |
Manufacturer | |
Manufacturer Product Number | MK06-8-C |
Description | SWITCH REED SPST-NO 500MA 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.879" (22.33mm) | |
Size - Body | 0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm) | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,37720 € | 34,43 € |
| 50 | 1,33040 € | 66,52 € |
| 100 | 1,28470 € | 128,47 € |
| 250 | 1,22684 € | 306,71 € |
| 500 | 1,18476 € | 592,38 € |
| 1.000 | 1,14409 € | 1.144,09 € |
| 5.000 | 1,05488 € | 5.274,40 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

