
MK06-7-C | |
|---|---|
DigiKey Part Number | 374-1262-ND |
Manufacturer | |
Manufacturer Product Number | MK06-7-C |
Description | SWITCH REED SPST-NO 500MA 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.779" (19.79mm) | |
Size - Body | 0.779" L x 0.130" W x 0.165" H (19.79mm x 3.30mm x 4.20mm) | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08216 € | 541,08 € |
| Unit Price without VAT: | 1,08216 € |
|---|---|
| Unit Price with VAT: | 1,28777 € |

