MK05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK05-1A66B-500W

DigiKey Part Number
374-1061-ND
Manufacturer
Manufacturer Product Number
MK05-1A66B-500W
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 60AT
Must Release
4 ~ 54AT
Operating Temperature
-30°C ~ 70°C
Package / Case
Molded Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,11624 €1.558,12 €
Manufacturers Standard Package
Unit Price without VAT:3,11624 €
Unit Price with VAT:3,70833 €