
MK04-KIT | |
|---|---|
DigiKey Part Number | 374-1143-ND |
Manufacturer | |
Manufacturer Product Number | MK04-KIT |
Description | REED SENSOR/MAGNET EVAL KIT |
Customer Reference | |
Detailed Description | MK04P-1A66B (2242661054), MK04P-1A66C (2243711054), MK04P-1A66D (2244711054) MK04 Proximity, Magnetic Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 23 ~ 56 AT |
Manufacturer Standex-Meder Electronics | Sensitivity >1.70mT, >2.30mT, 2.70mT |
Series | Embedded No |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Obsolete | Utilized IC / Part MK04P-1A66B (2242661054), MK04P-1A66C (2243711054), MK04P-1A66D (2244711054) |
Sensor Type Proximity, Magnetic |
| Part Number | Description | Quantity |
|---|---|---|
| MK04-1A66B-500W | SENSOR REED SWITCH SPST-NO CABLE | 1 |
| M04 | MAGNET 0.910"L X 0.55"W PBT | 1 |
| MK04-1A66D-500W | SENSOR REED SWITCH SPST-NO CABLE | 1 |
| MK04-1A66C-500W | SENSOR REED SWITCH SPST-NO CABLE | 1 |

