
MK02/7-1 | |
|---|---|
DigiKey Part Number | 374-1163-ND |
Manufacturer | |
Manufacturer Product Number | MK02/7-1 |
Description | SWITCH REED SPST-NO 400MA 200V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 7 ~ 10mm Operate Range 10W 400mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.6 ms |
Series | Release Time 0.05 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Type Molded Body Reed | Length - Overall 1.594" (40.50mm) |
Circuit SPST-NO | Size - Body 1.594" L x 0.343" W x 0.500" H (40.50mm x 8.70mm x 12.70mm) |
Operate Range 7 ~ 10mm | Height Above Board 0.500" (12.70mm) |
Release Range 8 ~ 15mm | Operating Temperature -20°C ~ 80°C |
Current - Switching 400mA (AC/DC) | Capacitance 0.2 pF |
Voltage - Switching AC 200 V | Current - Carry 500mA (AC/DC) |
Voltage - Switching DC 200 V |

